DILB16P-223TLF vs 214-99-316-01-670799 feature comparison

DILB16P-223TLF Amphenol FCi

Buy Now Datasheet

214-99-316-01-670799 Mill-Max Mfg Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD MILL-MAX MFG CORP
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Additional Feature STANDARD: UL 94V-0 DIP SOCKET
Body Breadth 0.4 inch
Body Depth 0.205 inch
Body Length 0.8 inch
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Mating PURE TIN (100) OVER NICKEL (50) NOT APPLICABLE
Contact Finish Termination PURE TIN OVER NICKEL Tin/Lead (Sn/Pb)
Contact Material COPPER ALLOY NOT APPLICABLE
Contact Style RND PIN-SKT
Current Rating 1 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP16 DIP16
Dielectric Withstanding Voltage 1400VAC V
Housing Material POLYESTER NYLON46
Insulation Resistance 1000000000 Ω
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 16 16
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER
Base Number Matches 2 1
Pbfree Code No
JESD-609 Code e0

Compare DILB16P-223TLF with alternatives

Compare 214-99-316-01-670799 with alternatives