DILB-18P-223T vs 18-6513-11T feature comparison

DILB-18P-223T Amphenol FCi

Buy Now Datasheet

18-6513-11T Aries Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI ARIES ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0 LOW PROFILE; UL 94V-0
Contact Finish Mating NOT SPECIFIED TIN (200) OVER NICKEL (50)
Contact Material NOT SPECIFIED BRASS
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP18 DIP18
Housing Material POLYBUTYLENE TEREPHTHALATE-POLYESTER GLASS FILLED POLYAMIDE46
Number of Contacts 18 18
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT

Compare DILB-18P-223T with alternatives

Compare 18-6513-11T with alternatives