DI158S_T0_10001
vs
DB156G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PDSO-G4
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
800 V
800 V
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
JESD-30 Code
R-PDSO-G4
Non-rep Pk Forward Current-Max
50 A
50 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-50 °C
Output Current-Max
1.5 A
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
800 V
800 V
Surface Mount
YES
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Moisture Sensitivity Level
1
Compare DI158S_T0_10001 with alternatives
Compare DB156G with alternatives