DHPH-1C-29-U-A10418 vs 1271P029U000 feature comparison

DHPH-1C-29-U-A10418 Adam Technologies Inc

Buy Now Datasheet

1271P029U000 Leoco USA Corp

Buy Now Datasheet
Yes
Contact Manufacturer Contact Manufacturer
ADAM TECHNOLOGIES INC LEOCO CORP
compliant unknown
EAR99 EAR99
8536.69.40.40 8536.69.40.40
ROHS COMPLIANT
0.098 inch 0.098 inch
0.319 inch 0.098 inch
1.45 inch 1.45 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
AU ON NI AU ON NI
Gold (Au) - with Nickel (Ni) barrier GOLD OVER NICKEL
MALE MALE
BRASS BRASS
RECTANGULAR RECTANGULAR
20 mΩ 30 mΩ
SQ PIN-SKT SQ PIN-SKT
500VAC V 500VAC V
500 Cycles
NO NO
5000000000 Ω 1000000000 Ω
BLACK BLACK
POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
e4
0.05 inch 0.05 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
105 °C 105 °C
-40 °C -25 °C
RECTANGULAR RECTANGULAR
FLASH inch FLASH inch
1 A 2 A
UL, CSA UL
0.102 inch 0.102 inch
1.27 mm 1.27 mm
SOLDER SOLDER
29 29
1 1

Compare DHPH-1C-29-U-A10418 with alternatives

Compare 1271P029U000 with alternatives