Part Details for 1271P029U000 by Leoco USA Corp
Overview of 1271P029U000 by Leoco USA Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1271P029U000
1271P029U000 CAD Models
1271P029U000 Part Data Attributes
|
1271P029U000
Leoco USA Corp
Buy Now
Datasheet
|
Compare Parts:
1271P029U000
Leoco USA Corp
Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEOCO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.098 inch | |
Body Length | 1.45 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 |
Alternate Parts for 1271P029U000
This table gives cross-reference parts and alternative options found for 1271P029U000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1271P029U000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50165-02901-001 | Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 1271P029U000 vs 50165-02901-001 |
1271P029T000 | Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | 1271P029U000 vs 1271P029T000 |
HPH1A29UA | Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 1271P029U000 vs HPH1A29UA |
DHPH-1C-29-U-.112/.110/.303-L | Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 1271P029U000 vs DHPH-1C-29-U-.112/.110/.303-L |
DHPH-1C-29-U-A10418 | Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 1271P029U000 vs DHPH-1C-29-U-A10418 |
1271P029K000 | Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | 1271P029U000 vs 1271P029K000 |
DHPH-1-29-U-.202/.120/.433-RI | Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 1271P029U000 vs DHPH-1-29-U-.202/.120/.433-RI |
DHPH-1-29-U-.155/.120/.230-RI | Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 1271P029U000 vs DHPH-1-29-U-.155/.120/.230-RI |
1271P029J000 | Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | 1271P029U000 vs 1271P029J000 |