DHNF-02F-T-Q-T/R vs ARP083.3KT feature comparison

DHNF-02F-T-Q-T/R Diptronics Manufacturing Inc

Buy Now Datasheet

ARP083.3KT TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIPTRONICS MANUFACTURING INC TE CONNECTIVITY LTD
Package Description HALOGEN FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Samacsys Manufacturer Diptronics
Actuator Angle
Actuator Color WHITE
Actuator Type SLIDE PIANO
Additional Feature LOW PROFILE
Body Breadth 3.77 mm
Body Color BLACK
Body Height 1.5 mm
Body Length or Diameter 4.5 mm
Center Contact Material COPPER ALLOY BERYLLIUM COPPER
Center Contact Plating GOLD GOLD
Contact Current(DC)-Max 0.025 A
Contact (DC) Max Rating R Load .025A@24VDC
Contact Resistance 0.1 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 24 V
Dielectric Withstand Volts 300VAC V 500VRMS V
Electrical Life 1000 Cycle(s) 5000 Cycle(s)
End Contact Material COPPER ALLOY BRASS
End Contact Plating GOLD
Insulation Resistance 100000000 Ω 1000000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Positions 2
Number of Switch Sections 2 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Packing Method TAPE AND REEL
Sealing TOP TAPE SEALED
Surface Mount NO NO
Switch Action LATCHED MAINTAINED
Switch Function SPST
Switch Type SLIDE DIP SWITCH PIANO DIP SWITCH
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Material POLYBUTYLENE TEREPHTHALATE
Contact (AC) Max Power Rating R Load 0.4VA@20VAC
Housing Material POLYBUTYLENE TEREPHTHALATE
Insulator Material ENCAPSULATED CERAMIC
Solderability WAVE
Washability WATER/STEAM

Compare DHNF-02F-T-Q-T/R with alternatives

Compare ARP083.3KT with alternatives