ARP083.3KT vs DHN-02F-T-Q feature comparison

ARP083.3KT TE Connectivity

Buy Now Datasheet

DHN-02F-T-Q Diptronics Manufacturing Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD DIPTRONICS MANUFACTURING INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Angle
Actuator Material POLYBUTYLENE TEREPHTHALATE
Actuator Type PIANO SLIDE
Center Contact Material BERYLLIUM COPPER COPPER ALLOY
Center Contact Plating GOLD GOLD
Contact (AC) Max Power Rating R Load 0.4VA@20VAC
Contact Resistance 0.05 mΩ 0.1 mΩ
Dielectric Withstand Volts 500VRMS V 300VAC V
Electrical Life 5000 Cycle(s) 1000 Cycle(s)
End Contact Material BRASS COPPER ALLOY
Housing Material POLYBUTYLENE TEREPHTHALATE
Insulation Resistance 1000000000 Ω 100000000 Ω
Insulator Material ENCAPSULATED CERAMIC
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 8 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Solderability WAVE
Surface Mount NO NO
Switch Action MAINTAINED LATCHED
Switch Type PIANO DIP SWITCH SLIDE DIP SWITCH
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Washability WATER/STEAM
Base Number Matches 1 1
Rohs Code Yes
Package Description HALOGEN FREE
Actuator Color WHITE
Additional Feature LOW PROFILE
Body Breadth 3.77 mm
Body Color BLACK
Body Height 1.5 mm
Body Length or Diameter 4.5 mm
Contact Current(DC)-Max 0.025 A
Contact (DC) Max Rating R Load .025A@24VDC
Contact Voltage(DC)-Max 24 V
End Contact Plating GOLD
Number of Positions 2
Packing Method TUBE
Sealing TOP TAPE SEALED
Switch Function SPST

Compare ARP083.3KT with alternatives

Compare DHN-02F-T-Q with alternatives