DH50058-51T3
vs
DH50058-60
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEMEX COMPONENTS
|
TEMEX COMPONENTS
|
Package Description |
SOT-23, PLASTIC PACKAGE-3
|
R-PDSO-G2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Application |
SWITCHING
|
SWITCHING
|
Breakdown Voltage-Min |
35 V
|
35 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance-Max |
1 pF
|
1 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Forward Resistance-Max |
0.5 Ω
|
0.5 Ω
|
Diode Type |
PIN DIODE
|
PIN DIODE
|
Frequency Band |
S BAND
|
S BAND
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G2
|
Minority Carrier Lifetime-Nom |
0.2 µs
|
0.2 µs
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
POSITIVE-INTRINSIC-NEGATIVE
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
SOD
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
SOD-323
|
|
|
|
Compare DH50058-51T3 with alternatives
Compare DH50058-60 with alternatives