DH50053-54N
vs
DH50053-54T10
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
TEMEX COMPONENTS
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Diode Type |
PIN DIODE
|
PIN DIODE
|
Base Number Matches |
4
|
1
|
Package Description |
|
SOT-23, PLASTIC PACKAGE-3
|
HTS Code |
|
8541.10.00.80
|
Application |
|
SWITCHING
|
Breakdown Voltage-Min |
|
50 V
|
Configuration |
|
COMMON ANODE, 2 ELEMENTS
|
Diode Capacitance-Max |
|
0.35 pF
|
Diode Element Material |
|
SILICON
|
Diode Forward Resistance-Max |
|
1.5 Ω
|
Frequency Band |
|
S BAND
|
JESD-30 Code |
|
R-PDSO-G3
|
Minority Carrier Lifetime-Nom |
|
0.2 µs
|
Number of Elements |
|
2
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Technology |
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
|
|
|
Compare DH50053-54N with alternatives
Compare DH50053-54T10 with alternatives