DH50053-54N vs DH50053-51 feature comparison

DH50053-54N Cobham PLC

Buy Now Datasheet

DH50053-51 Temex Ceramics

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COBHAM PLC TEMEX COMPONENTS
Package Description SOT-23, 3 PIN SOT-23, PLASTIC PACKAGE-3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application SWITCHING SWITCHING
Breakdown Voltage-Min 50 V 50 V
Configuration COMMON ANODE, 2 ELEMENTS SINGLE
Diode Capacitance-Max 0.35 pF 0.35 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 1.5 Ω 1.5 Ω
Diode Res Test Current 10 mA
Diode Res Test Frequency 120 MHz
Diode Type PIN DIODE PIN DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Minority Carrier Lifetime-Nom 0.2 µs 0.2 µs
Number of Elements 2 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Reverse Test Voltage 20 V
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
HTS Code 8541.10.00.80
Frequency Band S BAND
Qualification Status Not Qualified

Compare DH50053-51 with alternatives