DH0035G-MIL vs DH0035G-MIL feature comparison

DH0035G-MIL National Semiconductor Corporation

Buy Now Datasheet

DH0035G-MIL Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description QIP, QUAD12,.4SQ QIP, QUAD12,.4SQ
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code O-MBCY-W12 O-MBCY-W12
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Current Flow Direction SOURCE SOURCE
Output Peak Current Limit-Nom 1 A 1 A
Package Body Material METAL METAL
Package Code QIP QIP
Package Equivalence Code QUAD12,.4SQ QUAD12,.4SQ
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified) MIL-STD-883 Class B (Modified)
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position BOTTOM BOTTOM
Turn-off Time 0.03 µs 0.03 µs
Turn-on Time 0.015 µs 0.015 µs
Base Number Matches 1 1