DG528BY vs DG528CY feature comparison

DG528BY Harris Semiconductor

Buy Now Datasheet

DG528CY Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERSIL CORP
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G18 R-PDSO-G18
JESD-609 Code e0 e0
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 18 18
Off-state Isolation-Nom 68 dB 68 dB
On-state Resistance Match-Nom 16.2 Ω 16.2 Ω
On-state Resistance-Max (Ron) 450 Ω 450 Ω
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP18,.4 SOP18,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Signal Current-Max 0.02 A 0.02 A
Supply Current-Max (Isup) 2.5 mA 2.5 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code SOIC
Package Description SOIC-18
Pin Count 18
Length 11.55 mm
Seated Height-Max 2.65 mm
Width 7.5 mm

Compare DG528BY with alternatives

Compare DG528CY with alternatives