DG528BY
vs
ADG428BPZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HARRIS SEMICONDUCTOR
ANALOG DEVICES INC
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G18
S-PQCC-J20
JESD-609 Code
e0
e3
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
18
20
Off-state Isolation-Nom
68 dB
75 dB
On-state Resistance Match-Nom
16.2 Ω
10 Ω
On-state Resistance-Max (Ron)
450 Ω
100 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
QCCJ
Package Equivalence Code
SOP18,.4
LDCC20,.4SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Signal Current-Max
0.02 A
0.03 A
Supply Current-Max (Isup)
2.5 mA
0.1 mA
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Base Number Matches
1
2
Pbfree Code
No
parentfamilyid
1207808
Part Package Code
QLCC
Package Description
PLASTIC, LCC-20
Pin Count
20
Manufacturer Package Code
P-20
ECCN Code
EAR99
kg CO2e/kg
12.04
Average Weight (mg)
825.5
CO2e (mg)
9939.02
Samacsys Description
ADG428BPZ, Multiplexer Single 8:1, 12 V, 5 V, 20-Pin, PLCC, 1
Samacsys Manufacturer
Analog Devices
Samacsys Modified On
2023-03-07 16:10:32
Category CO2 Kg
12.04
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
18
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
Length
8.965 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Seated Height-Max
4.57 mm
Switch-off Time-Max
300 ns
Switch-on Time-Max
225 ns
Width
8.965 mm
Compare DG528BY with alternatives
Compare ADG428BPZ with alternatives