DG442AK/883B vs 5962-9204102MEX feature comparison

DG442AK/883B Analog Devices Inc

Buy Now Datasheet

5962-9204102MEX Maxim Integrated Products

Buy Now
Part Life Cycle Code Active Obsolete
Part Package Code 16-CERDIP-300_MIL DIP
Pin Count 16 16
Manufacturer Package Code 16-CERDIP-300_MIL
Date Of Intro 1999-05-28
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SPST SPST
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -20 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NC
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 60 dB
On-state Resistance Match-Nom 4 Ω
On-state Resistance-Max (Ron) 85 Ω 85 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output SEPARATE OUTPUT
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 170 ns 210 ns
Switch-on Time-Max 250 ns 450 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description DIP,
Reach Compliance Code compliant
HTS Code 8542.39.00.01

Compare DG442AK/883B with alternatives

Compare 5962-9204102MEX with alternatives