5962-9204102MEX
vs
DG442DJZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
TEMIC SEMICONDUCTORS
INTERSIL CORP
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
60 dB
60 dB
On-state Resistance-Max (Ron)
85 Ω
85 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-off Time-Max
210 ns
210 ns
Switch-on Time-Max
250 ns
250 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
4
2
Rohs Code
Yes
Part Package Code
PDIP, SOIC, TSSOP
Package Description
DIP-16
Pin Count
16, 16, 16
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
IT CAN ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY
JESD-609 Code
e3
Length
19.17 mm
Neg Supply Voltage-Max (Vsup)
-20 V
Neg Supply Voltage-Min (Vsup)
-5 V
Normal Position
NO
Output
SEPARATE OUTPUT
Package Equivalence Code
DIP16,.3
Seated Height-Max
5.33 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
5 V
Switching
BREAK-BEFORE-MAKE
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Width
7.62 mm