DG417DY-T1-E3 vs DG417LEUA+ feature comparison

DG417DY-T1-E3 Vishay Intertechnologies

Buy Now Datasheet

DG417LEUA+ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC ANALOG DEVICES INC
Package Description SOIC-8 MICRO MAX PACKAGE-8
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay Analog Devices
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 3 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NO
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
On-state Resistance-Max (Ron) 35 Ω 35 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 210 ns 185 ns
Switch-on Time-Max 250 ns 175 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3 mm
Base Number Matches 2 2
Part Package Code 8-MINI_SO-N/A
Pin Count 8
Manufacturer Package Code 8-MINI_SO-N/A
Date Of Intro 2001-11-07
Neg Supply Voltage-Max (Vsup) -20 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Off-state Isolation-Nom 90 dB
On-state Resistance Match-Nom 0.1 Ω
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 4.5 V

Compare DG417DY-T1-E3 with alternatives

Compare DG417LEUA+ with alternatives