DG401DYZ-T vs MAX320CPA feature comparison

DG401DYZ-T Renesas Electronics Corporation

Buy Now Datasheet

MAX320CPA Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOICN DIP
Package Description SOIC-16 DIP, DIP8,.3
Pin Count 16 8
Manufacturer Package Code M16.15
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Renesas Electronics
Additional Feature IT CAN ALSO OPERATE FROM 5V TO 34V SINGLE SUPPLY
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDIP-T8
JESD-609 Code e3 e0
Length 9.9 mm 9.375 mm
Moisture Sensitivity Level 3 1
Neg Supply Voltage-Max (Vsup) -20 V -8 V
Neg Supply Voltage-Min (Vsup) -5 V -2.7 V
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Channels 1 1
Number of Functions 2 2
Number of Terminals 16 8
Off-state Isolation-Nom 72 dB 72 dB
On-state Resistance Match-Nom 3 Ω 0.3 Ω
On-state Resistance-Max (Ron) 45 Ω 35 Ω
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.572 mm
Supply Voltage-Max (Vsup) 20 V 8 V
Supply Voltage-Min (Vsup) 5 V 2.7 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES NO
Switch-off Time-Max 100 ns 100 ns
Switch-on Time-Max 150 ns 150 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 7.62 mm
Base Number Matches 1 2
Rohs Code No
Normal Position NO
Output SEPARATE OUTPUT
Package Equivalence Code DIP8,.3
Switching BREAK-BEFORE-MAKE

Compare DG401DYZ-T with alternatives

Compare MAX320CPA with alternatives