-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic CMOS Analog Switches, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG401DYZ | Renesas Electronics Corporation | Monolithic CMOS Analog Switches | |
DG401DYZ-T | Renesas Electronics Corporation | Monolithic CMOS Analog Switches |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J5521
|
Newark | Analog Switch, Dual, Spst, Soic-16, Full Reel, No. Of Channels:2Channels, Analog Switch Type:Spst, On State Resistance Max:45Ohm, Supply Voltage Range:5V To 34V, ± 5V To ± 20V, Analog Switch Case:Soic, No. Of Pins:16Pins, Msl:- Rohs Compliant: Yes |Renesas DG401DYZ-T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
DG401DYZ-TCT-ND
|
DigiKey | IC SWITCH SPST-NOX2 45OHM 16SOIC Min Qty: 1 Lead time: 70 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1820 In Stock |
|
$1.5903 / $4.2700 | Buy Now |
|
Renesas Electronics America | IC SWITCH SPST-NOX2 45OHM 16SOIC Min Qty: 1 Container: Cut Tape (CT) | 1820 |
|
$1.5903 / $4.2700 | Buy Now |
|
Flip Electronics | Stock | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG401DYZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DG401DYZ-T
Renesas Electronics Corporation
Monolithic CMOS Analog Switches, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT CAN ALSO OPERATE FROM 5V TO 34V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DG401DYZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG401DYZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG401DYZ-T | Monolithic CMOS Analog Switches; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | DG401DYZ-T vs DG401DYZ-T |
MXDG401DY | SPST, 2 Func, 1 Channel, PDSO16, SO-16 | Maxim Integrated Products | DG401DYZ-T vs MXDG401DY |
DG401DY+ | Improved, Dual, High-Speed Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DG401DYZ-T vs DG401DY+ |
DG401DY+ | SPST, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG401DYZ-T vs DG401DY+ |
DG401DY-E3 | SPST, 2 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | DG401DYZ-T vs DG401DY-E3 |
DG401DY | SPST, 2 Func, 1 Channel, CMOS, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | DG401DYZ-T vs DG401DY |
DG401DY-T | SPST, 2 Func, 1 Channel, CMOS, PDSO16, PACKAGE-16 | Rochester Electronics LLC | DG401DYZ-T vs DG401DY-T |
DG401DY-T | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16 | Intersil Corporation | DG401DYZ-T vs DG401DY-T |