DG401DYZ-T
vs
DG401DYZ-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTERSIL CORP
Part Package Code
SOICN
SOIC
Package Description
SOIC-16
SOP, SOP16,.25
Pin Count
16
16
Manufacturer Package Code
M16.15
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Additional Feature
IT CAN ALSO OPERATE FROM 5V TO 34V SINGLE SUPPLY
IT CAN ALSO OPERATE FROM 5V TO 34V SINGLE SUPPLY
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
9.9 mm
9.9 mm
Moisture Sensitivity Level
3
3
Neg Supply Voltage-Max (Vsup)
-20 V
-20 V
Neg Supply Voltage-Min (Vsup)
-5 V
-5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
1
1
Number of Functions
2
2
Number of Terminals
16
16
Off-state Isolation-Nom
72 dB
72 dB
On-state Resistance Match-Nom
3 Ω
3 Ω
On-state Resistance-Max (Ron)
45 Ω
45 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
20 V
20 V
Supply Voltage-Min (Vsup)
5 V
5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Switch-off Time-Max
100 ns
100 ns
Switch-on Time-Max
150 ns
150 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Factory Lead Time
26 Weeks
Normal Position
NC
Output
SEPARATE OUTPUT
Package Equivalence Code
SOP16,.25
Switching
BREAK-BEFORE-MAKE
Compare DG401DYZ-T with alternatives
Compare DG401DYZ-T with alternatives