DG201AAK/883B vs MAX4551CSE+ feature comparison

DG201AAK/883B Maxim Integrated Products

Buy Now Datasheet

MAX4551CSE+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP SOIC
Package Description DIP, DIP16,.3 SOP,
Pin Count 16 16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-GDIP-T16 R-PDSO-G16
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -18 V -6 V
Neg Supply Voltage-Min (Vsup) -4.5 V -2 V
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Normal Position NC
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 70 dB 90 dB
On-state Resistance-Max (Ron) 175 Ω 120 Ω
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output SEPARATE OUTPUT
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max (Vsup) 18 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO YES
Switch-off Time-Max 450 ns 90 ns
Switch-on Time-Max 600 ns 110 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 1 4
Length 9.9 mm
On-state Resistance Match-Nom 1 Ω
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare DG201AAK/883B with alternatives

Compare MAX4551CSE+ with alternatives