DG201AAK/883B vs PS393CSEX feature comparison

DG201AAK/883B Maxim Integrated Products

Buy Now Datasheet

PS393CSEX Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC PERICOM SEMICONDUCTOR CORP
Part Package Code DIP SOIC
Package Description DIP, DIP16,.3 SOP,
Pin Count 16 16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-GDIP-T16 R-PDSO-G16
JESD-609 Code e0
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -18 V -8 V
Neg Supply Voltage-Min (Vsup) -4.5 V -3 V
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Normal Position NC
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 70 dB 65 dB
On-state Resistance-Max (Ron) 175 Ω 30 Ω
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output SEPARATE OUTPUT
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max (Vsup) 18 V 8 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO YES
Switch-off Time-Max 450 ns 75 ns
Switch-on Time-Max 600 ns 130 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 6 1
Additional Feature IT CAN ALSO OPERATE FROM A SINGLE 3V TO 15V SUPPLY
Length 9.9 mm
On-state Resistance Match-Nom 0.2 Ω
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DG201AAK/883B with alternatives

Compare PS393CSEX with alternatives