DG13B3AA
vs
ZMCJF7P0R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
THE CHERRY CORP
C & K COMPONENTS INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Angle
Actuator Color
GRAY
Actuator Material
THERMOPLASTIC
NYLON
Actuator Travel
0.71 mm
Actuator Type
BUTTON TYPE
PIN PLUNGER
Additional Feature
UL APPROVAL
Body Breadth
6.5 mm
6.6 mm
Body Color
BLACK
Body Height
5.8 mm
5.8 mm
Body Length or Diameter
12.8 mm
12.8 mm
Center Contact Material
BERYLLIUM COPPER
SILVER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
3A@125VAC
3A@125VAC
Contact Current(AC)-Max
3 A
3 A
Contact Current(DC)-Max
2 A
3 A
Contact (DC) Max Rating R Load
2A@30VDC
3A@30VDC
Contact Function
ON-(ON)
Contact Timing
SNAP ACTION
SNAP ACTION
Contact Voltage(AC)-Max
125 V
125 V
Contact Voltage(DC)-Max
30 V
30 V
Electrical Life
6000 Cycle(s)
15000 Cycle(s)
End Contact Material
BERYLLIUM COPPER
SILVER ALLOY
End Contact Plating
SILVER
Housing Material
POLYESTER
NYLON
Insulator Material
POLYESTER
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-RIGHT ANGLE
Operating Force-Max
1.373 N
1.47 N
Operating Position
0.213 inch
0.276 inch
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-30 °C
PCB Hole Count
3
3
Pre-Travel-Max
0.51 mm
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Terminal Finish
Silver (Ag)
Silver (Ag)
Terminal Length
0.122 inch
0.122 inch
Terminal Material
BRASS
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Samacsys Manufacturer
C & K COMPONENTS
Dielectric Withstand Volts
1000VRMS V
Insulation Resistance
100000000 Ω
Compare DG13B3AA with alternatives
Compare ZMCJF7P0R with alternatives