DFT4532-474BLC
vs
NUF2116MNT1G
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
ROCHESTER ELECTRONICS LLC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Samacsys Manufacturer |
COILCRAFT
|
|
DC Resistance-Max |
0.38 Ω
|
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
3.2 mm
|
|
Inductance |
470 µH
|
|
Length |
4.5 mm
|
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
3040 OHM Ω
|
|
Packing Method |
EMBOSSED; TR, 7 INCH
|
TAPE AND REEL
|
Screening Level |
AEC-Q200
|
|
Width |
3.7 mm
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Package Description |
|
LEAD FREE PACKAGE-8
|
Approvals |
|
IEC
|
JESD-609 Code |
|
e3
|
Manufacturer Series |
|
NUF2116MN
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare DFT4532-474BLC with alternatives