DFT4532-474BLC
vs
4513-T007
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
SUMIDA CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
COILCRAFT
|
|
DC Resistance-Max |
0.38 Ω
|
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
3.2 mm
|
10.5 mm
|
Inductance |
470 µH
|
|
Length |
4.5 mm
|
14 mm
|
Mounting Type |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Impedance |
3040 OHM Ω
|
1000 OHM Ω
|
Packing Method |
EMBOSSED; TR, 7 INCH
|
|
Screening Level |
AEC-Q200
|
|
Width |
3.7 mm
|
7.2 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Insertion Loss-Max |
|
2 dB
|
|
|
|
Compare DFT4532-474BLC with alternatives
Compare 4513-T007 with alternatives