DFD04B-44-A-A vs 50144-B000 feature comparison

DFD04B-44-A-A Wave Tech Co Ltd

Buy Now Datasheet

50144-B000

Part not found

Search for 50144-B000
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer WAVE TECH CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Category CO2 Kg 3.7
Compliance Temperature Grade Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2011/65/EU)
Additional Feature TUBE PACKAGING
Body Breadth 0.157 inch
Body Depth 0.177 inch
Body Length 1.752 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating AU
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO
Insulation Resistance 3000000000 Ω
Insulator Material POLYAMIDE
Mating Contact Pitch 0.079 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.0038 mm
Plating Thickness FLASH inch
Rated Current (Signal) 2 A
Reference Standard UL
Terminal Length 0.142 inch
Terminal Pitch 2.0066 mm
Termination Type SOLDER
Total Number of Contacts 44
Base Number Matches 1

Compare DFD04B-44-A-A with alternatives