DF9B-11S-1V(59) vs SP2-086-H51/0-55/00E feature comparison

DF9B-11S-1V(59) Hirose Electric Co Ltd

Buy Now Datasheet

SP2-086-H51/0-55/00E E-tec Interconnect Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer HIROSE ELECTRIC CO LTD E-TEC INTERCONNECT LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature W/ METAL FITTING, TAPE PKG.
Body Breadth 0.165 inch 0.122 inch
Body Depth 0.13 inch 0.307 inch
Body Length 0.437 inch 1.677 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination TIN/LEAD GOLD
Contact Gender FEMALE MALE
Contact Material PHOSPHORUS-COPPER COPPER ALLOY
Contact Pattern STAGGERED RECTANGULAR
Contact Resistance 50 mΩ
Contact Style BELLOWED TYPE SQ PIN-SKT
Dielectric Withstanding Voltage 250VAC V 500VAC V
Durability 100 Cycles
Filter Feature NO NO
Insulation Resistance 500000000 Ω 100000000 Ω
Insulator Color BEIGE
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.039 inch 0.039 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING MECH
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -45 °C -40 °C
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 3.9116 mm 3.429 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A 1 A
Reference Standard UL UL
Terminal Pitch 0.9906 mm 0.9906 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 11 86
Base Number Matches 1 1
Rohs Code Yes
Board Mounting Option PEG
Mating Contact Row Spacing 0.039 inch

Compare DF9B-11S-1V(59) with alternatives

Compare SP2-086-H51/0-55/00E with alternatives