DF9B-11S-1V(59)
vs
SP2-086-H51/0-55/00D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
E-TEC INTERCONNECT LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
W/ METAL FITTING, TAPE PKG.
Body Breadth
0.165 inch
0.122 inch
Body Depth
0.13 inch
0.307 inch
Body Length
0.437 inch
1.677 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU
Contact Finish Termination
TIN/LEAD
GOLD
Contact Gender
FEMALE
MALE
Contact Material
PHOSPHORUS-COPPER
COPPER ALLOY
Contact Pattern
STAGGERED
RECTANGULAR
Contact Resistance
50 mΩ
Contact Style
BELLOWED TYPE
SQ PIN-SKT
Dielectric Withstanding Voltage
250VAC V
500VAC V
Durability
100 Cycles
Filter Feature
NO
NO
Insulation Resistance
500000000 Ω
100000000 Ω
Insulator Color
BEIGE
Insulator Material
POLYAMIDE
POLYAMIDE
Mating Contact Pitch
0.039 inch
0.039 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING MECH
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-45 °C
-40 °C
PCB Contact Pattern
STAGGERED
RECTANGULAR
PCB Contact Row Spacing
3.9116 mm
3.429 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
1 A
Reference Standard
UL
UL
Terminal Pitch
0.9906 mm
0.9906 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
11
86
Base Number Matches
1
1
Rohs Code
Yes
Board Mounting Option
PEG
Mating Contact Row Spacing
0.039 inch
Compare DF9B-11S-1V(59) with alternatives
Compare SP2-086-H51/0-55/00D with alternatives