DF3Z-9P-2H(50) vs DF3-9P-2H(21) feature comparison

DF3Z-9P-2H(50) Hirose Electric Co Ltd

Buy Now Datasheet

DF3-9P-2H(21) Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Hirose
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Base Number Matches 1 1
Contact Finish Mating TIN
Contact Finish Termination TIN
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 9
UL Flammability Code 94V-0

Compare DF3Z-9P-2H(50) with alternatives

Compare DF3-9P-2H(21) with alternatives