Part Details for DF3Z-9P-2H(50) by Hirose Electric Co Ltd
Overview of DF3Z-9P-2H(50) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for DF3Z-9P-2H(50)
DF3Z-9P-2H(50) CAD Models
DF3Z-9P-2H(50) Part Data Attributes
|
DF3Z-9P-2H(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3Z-9P-2H(50)
Hirose Electric Co Ltd
Board Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR |
Alternate Parts for DF3Z-9P-2H(50)
This table gives cross-reference parts and alternative options found for DF3Z-9P-2H(50). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3Z-9P-2H(50), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF3Z-9P-2H(21) | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Hirose Electric Co Ltd | DF3Z-9P-2H(50) vs DF3Z-9P-2H(21) |
DF3-9P-2H(51) | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Hirose Electric Co Ltd | DF3Z-9P-2H(50) vs DF3-9P-2H(51) |
DF3-9P-2H(21) | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Hirose Electric Co Ltd | DF3Z-9P-2H(50) vs DF3-9P-2H(21) |
DF3-9P-2H(50) | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, | Hirose Electric Co Ltd | DF3Z-9P-2H(50) vs DF3-9P-2H(50) |