DF3DZ-3P-2V(20) vs DF1BZ-3P-2.5DS(24) feature comparison

DF3DZ-3P-2V(20) Hirose Electric Co Ltd

Buy Now Datasheet

DF1BZ-3P-2.5DS(24) Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
Board Mounting Option FITTING NAIL
Body Breadth 0.22 inch 0.224 inch
Body Depth 0.232 inch 0.492 inch
Body Length 0.531 inch 0.394 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 30 mΩ
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 650VAC V 650VAC V
Filter Feature NO NO
Insertion Force-Max 4.448 N 4.448 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.079 inch 0.098 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -35 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Pitch 2.0066 mm 2.4892 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 3 3
Withdrawl Force-Min .29746 N .417 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Hirose
Contact Finish Mating SN
Contact Finish Termination TIN
Durability 30 Cycles
Insulator Color WHITE
Terminal Length 0.142 inch

Compare DF3DZ-3P-2V(20) with alternatives

Compare DF1BZ-3P-2.5DS(24) with alternatives