DF1BZ-3P-2.5DS(24)
vs
CA-S03-24C-44
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
CIRCUIT ASSEMBLY CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Hirose
Body Breadth
0.224 inch
Body Depth
0.492 inch
Body Length
0.394 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
650VAC V
Durability
30 Cycles
Filter Feature
NO
NO
Insertion Force-Max
4.448 N
Insulation Resistance
1000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.098 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.142 inch
Terminal Pitch
2.4892 mm
Termination Type
SOLDER
Total Number of Contacts
3
Withdrawl Force-Min
.417 N
Base Number Matches
1
1
Compare DF1BZ-3P-2.5DS(24) with alternatives
Compare CA-S03-24C-44 with alternatives