DF3DZ-14P-2V(20) vs 1-1775316-4 feature comparison

DF3DZ-14P-2V(20) Hirose Electric Co Ltd

Buy Now Datasheet

1-1775316-4 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option FITTING NAIL PEG
Body Breadth 0.22 inch 0.303 inch
Body Depth 0.232 inch 0.189 inch
Body Length 1.398 inch 1.528 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Material BRASS NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 650VAC V
Filter Feature NO NO
Insertion Force-Max 4.448 N
Insulation Resistance 1000000000 Ω 500000000 Ω
Insulator Material POLYAMIDE GLASS FILLED POLYAMIDE9T
Mating Contact Pitch 0.079 inch 0.098 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -25 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING POLARIZED
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL
Terminal Pitch 2.0066 mm 2.5 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 14 14
Withdrawl Force-Min .29746 N
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 8 Weeks
Samacsys Manufacturer TE Connectivity
Body/Shell Style PLUG
Contact Finish Mating NOT APPLICABLE
DIN Conformance NO
Durability 50 Cycles
EMI Shielded NO
Empty Shell NO
IEC Conformance NO
Insulator Color NATURAL
MIL Conformance NO
Mains Connector Rating 3A
Number of Ports 1
Option GENERAL PURPOSE
Panel Mount NO
Plating Thickness 80u inch
Rated Voltage 250 V
Terminal Length 0.039 inch
UL Flammability Code 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG

Compare DF3DZ-14P-2V(20) with alternatives

Compare 1-1775316-4 with alternatives