DF3DZ-14P-2V(20)
vs
22-04-1141
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
MOLEX LLC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
FITTING NAIL
Body Breadth
0.22 inch
0.228 inch
Body Depth
0.232 inch
0.461 inch
Body Length
1.398 inch
1.358 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
MALE
MALE
Contact Material
BRASS
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
20 mΩ
Contact Style
RND PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
650VAC V
1000VAC V
Filter Feature
NO
NO
Insertion Force-Max
4.448 N
111.8 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
POLYAMIDE
POLYAMIDE
Mating Contact Pitch
0.079 inch
0.098 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-30 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
UL
Terminal Pitch
2.0066 mm
2.5 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
14
14
Withdrawl Force-Min
.29746 N
18.63 N
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
Molex
Contact Finish Mating
NOT SPECIFIED
DIN Conformance
NO
Durability
30 Cycles
IEC Conformance
NO
Insulator Color
NATURAL
MIL Conformance
NO
Option
GENERAL PURPOSE
Plating Thickness
200u inch
Terminal Length
0.134 inch
UL Flammability Code
94V-0
Compare DF3DZ-14P-2V(20) with alternatives
Compare 22-04-1141 with alternatives