DF20SC9M-4072 vs DF20PC3M-4072 feature comparison

DF20SC9M-4072 Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet

DF20PC3M-4072 Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer SHINDENGEN ELECTRIC MANUFACTURING CO LTD SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Part Package Code SFM SFM
Package Description STO-220, 3 PIN R-PSSO-G2
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 20 A 20 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 1

Compare DF20SC9M-4072 with alternatives

Compare DF20PC3M-4072 with alternatives