Part Details for DF20SC9M-4072 by Shindengen Electronic Manufacturing Co Ltd
Overview of DF20SC9M-4072 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC4072C-A | Renesas Electronics Corporation | Operational Amplifiers, , / | |
UPC4072G2-E1-A | Renesas Electronics Corporation | J-FET Input LOW-NOISE DUAL OperationAL AMPLIFIER | |
UPC4072G2-E2-A | Renesas Electronics Corporation | J-FET Input LOW-NOISE DUAL OperationAL AMPLIFIER |
Price & Stock for DF20SC9M-4072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 467 |
|
$0.8400 / $2.1000 | Buy Now |
Part Details for DF20SC9M-4072
DF20SC9M-4072 CAD Models
DF20SC9M-4072 Part Data Attributes
|
DF20SC9M-4072
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF20SC9M-4072
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, Silicon, STO-220, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Part Package Code | SFM | |
Package Description | STO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for DF20SC9M-4072
This table gives cross-reference parts and alternative options found for DF20SC9M-4072. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF20SC9M-4072, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF20PC3M-4072 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, Silicon, STO-220, 3 PIN | DF20SC9M-4072 vs DF20PC3M-4072 |
DF20PC3M-4062 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, Silicon, STO-220, 3 PIN | DF20SC9M-4072 vs DF20PC3M-4062 |
S20SC9M-4100 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, Silicon, MTO-3P, 3 PIN | DF20SC9M-4072 vs S20SC9M-4100 |