DF20A-40DP-1V(01) vs PK10M-040P-SM3-TGF feature comparison

DF20A-40DP-1V(01) Hirose Electric Co Ltd

Buy Now Datasheet

PK10M-040P-SM3-TGF 3M Interconnect

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code unknown unknown
Additional Feature LOW PROFILE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style PLUG
Contact Finish Mating GOLD (4) OVER NICKEL
Contact Finish Termination TIN LEAD/GOLD FLASH OVER NICKEL
JESD-609 Code e0/e4

Compare DF20A-40DP-1V(01) with alternatives

Compare PK10M-040P-SM3-TGF with alternatives