Part Details for DF20A-40DP-1V(01) by Hirose Electric Co Ltd
Overview of DF20A-40DP-1V(01) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RM48L540DPGET | Texas Instruments | 16/32-Bit RISC Flash Microcontroller 144-LQFP -40 to 105 | |
SN74AUP1G240DPWR | Texas Instruments | Low-Power Single Buffer/Driver with 3-State Output 5-X2SON -40 to 85 | |
RM48L540DPGETR | Texas Instruments | 16/32-Bit RISC Flash Microcontroller 144-LQFP -40 to 105 |
Part Details for DF20A-40DP-1V(01)
DF20A-40DP-1V(01) CAD Models
DF20A-40DP-1V(01) Part Data Attributes
|
DF20A-40DP-1V(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF20A-40DP-1V(01)
Hirose Electric Co Ltd
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF20A-40DP-1V(01)
This table gives cross-reference parts and alternative options found for DF20A-40DP-1V(01). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF20A-40DP-1V(01), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PK10M-040P-SM2-TGF | 40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG | 3M Electronics | DF20A-40DP-1V(01) vs PK10M-040P-SM2-TGF |
PK10M-040P-SM3-TGF | 40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG | 3M Electronics | DF20A-40DP-1V(01) vs PK10M-040P-SM3-TGF |
PK10M-040P-SM3-DA | 40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | DF20A-40DP-1V(01) vs PK10M-040P-SM3-DA |
PK10M-040P-SM2-TGF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | 3M Interconnect | DF20A-40DP-1V(01) vs PK10M-040P-SM2-TGF |
PK10M-040P-SMR-TGF | 40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG | 3M Electronics | DF20A-40DP-1V(01) vs PK10M-040P-SMR-TGF |
PK10M-040P-SM4-DA | 40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | DF20A-40DP-1V(01) vs PK10M-040P-SM4-DA |
PK10M-040P-SM3-TGF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | 3M Interconnect | DF20A-40DP-1V(01) vs PK10M-040P-SM3-TGF |