DF1E-2EP-2.5C(00) vs 0521160413 feature comparison

DF1E-2EP-2.5C(00) Hirose Electric Co Ltd

Buy Now Datasheet

0521160413 Molex

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD MOLEX LLC
Reach Compliance Code unknown compliant
Additional Feature PANEL MOUNT
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 2 2
UL Flammability Code 94V-0
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare DF1E-2EP-2.5C(00) with alternatives

Compare 0521160413 with alternatives