Part Details for 0521160413 by Molex
Overview of 0521160413 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0521160413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20308-ND
|
DigiKey | CONN PLUG HSG 2POS 2.50MM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1831 In Stock |
|
$1.6351 / $3.4600 | Buy Now |
DISTI #
0521160413
|
Avnet Americas | Mizu-P25 Waterproof Wire-to-Wire Plug Housing 2.5mm Pitch 2 Circuits Wide-Body Type - Trays (Alt: 0521160413) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.1724 / $1.7150 | Buy Now |
DISTI #
MOL52116-0413
|
Heilind Electronics | 2.5 Water Proof Conn Plg Hsg A SSY 4Ckt | Americas - 0 in Stock |
|
$1.6925 / $1.8896 | Buy Now |
Part Details for 0521160413
0521160413 CAD Models
0521160413 Part Data Attributes
|
0521160413
Molex
Buy Now
Datasheet
|
Compare Parts:
0521160413
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for 0521160413
This table gives cross-reference parts and alternative options found for 0521160413. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0521160413, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F32MSP-02V-KY | JST Manufacturing | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | 0521160413 vs F32MSP-02V-KY |
DF1E-2EP-2.5C(01) | Hirose Electric Co Ltd | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | 0521160413 vs DF1E-2EP-2.5C(01) |
XMR-02V | JST Manufacturing | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | 0521160413 vs XMR-02V |
DF1E-2EP-2.5C(00) | Hirose Electric Co Ltd | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | 0521160413 vs DF1E-2EP-2.5C(00) |
14-44-1802 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal | 0521160413 vs 14-44-1802 |
2,5MSFWQ/O02(3114) | Lumberg Connect GmbH | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal | 0521160413 vs 2,5MSFWQ/O02(3114) |
14-45-0002 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal | 0521160413 vs 14-45-0002 |
DF2-2P-2.5C(41) | Hirose Electric Co Ltd | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | 0521160413 vs DF2-2P-2.5C(41) |
IL-M-2P-S3C2-PM | Japan Aviation Electronics Industry Limited | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | 0521160413 vs IL-M-2P-S3C2-PM |
0511120200 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | 0521160413 vs 0511120200 |