DF1E-10EP-2.5C(01) vs F31MSF-10V-KY feature comparison

DF1E-10EP-2.5C(01) Hirose Electric Co Ltd

Buy Now Datasheet

F31MSF-10V-KY JST Manufacturing

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD J S T MFG CO LTD
Reach Compliance Code unknown unknown
Additional Feature PANEL MOUNT RATED CURRENT(POWER): 15A
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Termination TIN
Contact Gender MALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS)
Body Breadth 0.5 inch
Body Depth 1.323 inch
Body Length 2.057 inch
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Contact Style SQ PIN-SKT
Empty Shell YES
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Reference Standard CSA;TUV;UL

Compare DF1E-10EP-2.5C(01) with alternatives

Compare F31MSF-10V-KY with alternatives