Part Details for DF1E-10EP-2.5C(01) by Hirose Electric Co Ltd
Overview of DF1E-10EP-2.5C(01) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P95PDF1E1N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type DE, 200 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | |
HM2P95PDF1E1N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 row vertical Press-Fit Header, Type DE with 175 Signal Pins and RoHS compatible |
Part Details for DF1E-10EP-2.5C(01)
DF1E-10EP-2.5C(01) CAD Models
DF1E-10EP-2.5C(01) Part Data Attributes
|
DF1E-10EP-2.5C(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1E-10EP-2.5C(01)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF1E-10EP-2.5C(01)
This table gives cross-reference parts and alternative options found for DF1E-10EP-2.5C(01). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1E-10EP-2.5C(01), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF1E-10EP-2.5C(00) | Hirose Electric Co Ltd | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | DF1E-10EP-2.5C(01) vs DF1E-10EP-2.5C(00) |
XMR-10V | JST Manufacturing | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | DF1E-10EP-2.5C(01) vs XMR-10V |
F31MSF-10V-KY | JST Manufacturing | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | DF1E-10EP-2.5C(01) vs F31MSF-10V-KY |
0511141010 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | DF1E-10EP-2.5C(01) vs 0511141010 |
10P-SAN-K | JST Manufacturing | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | DF1E-10EP-2.5C(01) vs 10P-SAN-K |
DF1EA-10EP-2.5C(00) | Hirose Electric Co Ltd | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | DF1E-10EP-2.5C(01) vs DF1EA-10EP-2.5C(00) |
14-44-1810 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal | DF1E-10EP-2.5C(01) vs 14-44-1810 |
RMTV1-10PHY0101 | ITT Interconnect Solutions | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | DF1E-10EP-2.5C(01) vs RMTV1-10PHY0101 |
DF2-10P-2.5C(40) | Hirose Electric Co Ltd | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | DF1E-10EP-2.5C(01) vs DF2-10P-2.5C(40) |
0351641000 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | DF1E-10EP-2.5C(01) vs 0351641000 |