DF1BZ-3P-2.5DS(24) vs 70545-0002 feature comparison

DF1BZ-3P-2.5DS(24) Hirose Electric Co Ltd

Buy Now Datasheet

70545-0002 Molex

Buy Now Datasheet
Yes Yes
Obsolete Active
HIROSE ELECTRIC CO LTD MOLEX LLC
unknown compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
Hirose Molex
0.224 inch 0.26 inch
0.492 inch 0.465 inch
0.394 inch
BOARD CONNECTOR BOARD CONNECTOR
SN NOT SPECIFIED
TIN BRIGHT TIN
MALE MALE
BRASS NOT SPECIFIED
RECTANGULAR RECTANGULAR
30 mΩ
SQ PIN-SKT SQ PIN-SKT
650VAC V 840VAC V
30 Cycles
NO NO
4.448 N
1000000000 Ω 10000000000 Ω
WHITE BLACK
POLYAMIDE GLASS FILLED POLYESTER
0.098 inch 0.1 inch
NO NO
LOCKING LOCKING
RIGHT ANGLE STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
85 °C 105 °C
-35 °C -40 °C
RECTANGULAR RECTANGULAR
POLARIZED HOUSING
3 A 3 A
UL, CSA UL
0.142 inch 0.13 inch
2.4892 mm 2.54 mm
SOLDER SOLDER
3 3
.417 N
1 1
Yes
5 Weeks, 1 Day
LATCHED, POLARIZED
HOLE .125-.137
RECEPTACLE
NO
NO
e3
NO
MULTIPLE MATING PARTS AVAILABLE
GENERAL PURPOSE
150u inch
94V-0

Compare DF1BZ-3P-2.5DS(24) with alternatives

Compare 70545-0002 with alternatives