DF15005S-E3/45 vs DF02S-T3 feature comparison

DF15005S-E3/45 Vishay Semiconductors

Buy Now Datasheet

DF02S-T3 Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS SENSITRON SEMICONDUCTOR
Package Description R-PDSO-G4 R-PDSO-G4
Pin Count 4 4
Manufacturer Package Code CASE DFS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 50 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 50 A 30 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 1.5 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V 200 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 3
Rohs Code No

Compare DF15005S-E3/45 with alternatives

Compare DF02S-T3 with alternatives