DF15005M
vs
DBS151G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Breakdown Voltage-Min
50 V
50 V
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
Non-rep Pk Forward Current-Max
50 A
50 A
Number of Elements
4
4
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
1.5 A
1.5 A
Peak Reflow Temperature (Cel)
260
260
Rep Pk Reverse Voltage-Max
50 V
50 V
Surface Mount
NO
YES
Base Number Matches
1
1
Samacsys Manufacturer
Taiwan Semiconductor
Samacsys Modified On
2019-04-12 07:24:22
Category CO2 Kg
8.4
EU RoHS Version
RoHS 2 (2011/65/EU)
Moisture Sensitivity Level
1
Compare DF15005M with alternatives
Compare DBS151G with alternatives