DF14A-4P-1.25H(59) vs CL538-0035-9-25 feature comparison

DF14A-4P-1.25H(59) Hirose Electric Co Ltd

Buy Now Datasheet

CL538-0035-9-25 Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
Additional Feature POLARIZED
Body Breadth 0.224 inch
Body Depth 0.098 inch
Body Length 0.392 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination TIN LEAD
Contact Gender MALE
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V
Durability 50 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 3.0024 N
Insulation Resistance 500000000 Ω
Insulator Color BEIGE
Insulator Material POLYAMIDE
JESD-609 Code e0
MIL Conformance NO
Mating Contact Pitch 0.049 inch
Mating Information DF14-4S-1.25C
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Pitch 1.25 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 4
UL Flammability Code 94V-0
Withdrawl Force-Min .139 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare DF14A-4P-1.25H(59) with alternatives

Compare CL538-0035-9-25 with alternatives