Part Details for CL538-0035-9-25 by Hirose Electric Co Ltd
Overview of CL538-0035-9-25 by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPPLOOPBK-003.5 | Amphenol Cables on Demand | Amphenol SF-SFPPLOOPBK-003.5 SFP+ Loopback Adapter Module for SFP+ Port Compliance Testing - 3.5dB Copper/Optical Cable Emulation | |
CO-058BNCX200-035 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-035 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 35ft | |
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Part Details for CL538-0035-9-25
CL538-0035-9-25 CAD Models
CL538-0035-9-25 Part Data Attributes
Alternate Parts for CL538-0035-9-25
This table gives cross-reference parts and alternative options found for CL538-0035-9-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL538-0035-9-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF14A-4P-1.25H(21) | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | CL538-0035-9-25 vs DF14A-4P-1.25H(21) |
DF14A-4P-1.25H(24) | Board Connector, | Hirose Electric Co Ltd | CL538-0035-9-25 vs DF14A-4P-1.25H(24) |
DF14A-4P-1.25H(50) | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | CL538-0035-9-25 vs DF14A-4P-1.25H(50) |
DF14A-4P-1.25H(52) | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | CL538-0035-9-25 vs DF14A-4P-1.25H(52) |
DF14A-4P-1.25H(25) | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | CL538-0035-9-25 vs DF14A-4P-1.25H(25) |
DF14A-4P-1.25H(20) | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | CL538-0035-9-25 vs DF14A-4P-1.25H(20) |
CL538-0035-9-55 | Board Connector, | Hirose Electric Co Ltd | CL538-0035-9-25 vs CL538-0035-9-55 |
DF14A-4P-1.25H(54) | Board Connector, | Hirose Electric Co Ltd | CL538-0035-9-25 vs DF14A-4P-1.25H(54) |
DF14A-4P-1.25H | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | CL538-0035-9-25 vs DF14A-4P-1.25H |
DF14A-4P-1.25H(55) | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | CL538-0035-9-25 vs DF14A-4P-1.25H(55) |