DF14A-30P-1.25H(52) vs DF14A-30P-1.25H(55) feature comparison

DF14A-30P-1.25H(52) Hirose Electric Co Ltd

Buy Now Datasheet

DF14A-30P-1.25H(55) Hirose Electric Co Ltd

Buy Now Datasheet
Yes Yes
Active Obsolete
HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
unknown unknown
16 Weeks
LOW PROFILE
SOLDER HOLD DOWN
0.098 inch 0.098 inch
0.264 inch 0.224 inch
1.671 inch 1.671 inch
BOARD CONNECTOR BOARD CONNECTOR
MALE MALE
RECTANGULAR RECTANGULAR
30 mΩ
SQ PIN-SKT SQ PIN-SKT
500VAC V
50 Cycles
NO NO
3 N
500000000 Ω
BEIGE BEIGE
POLYAMIDE POLYAMIDE
0.049 inch 0.049 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
1 1
1 1
85 °C
-35 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3.94u inch
POLARIZED KEY
1 A
UL UL
1.25 mm 1.25 mm
SURFACE MOUNT SURFACE MOUNT
30 30
94V-0 94V-0
3 N
1 1
Yes
ROHS COMPLIANT
EAR99
8536.69.40.40
Hirose
GOLD
Gold (Au)
BRASS
NO
NO
e4
NO

Compare DF14A-30P-1.25H(52) with alternatives

Compare DF14A-30P-1.25H(55) with alternatives