DF13A-40DP-1.25V(29) vs DF13-40DP-1.25V(55) feature comparison

DF13A-40DP-1.25V(29) Hirose Electric Co Ltd

Buy Now Datasheet

DF13-40DP-1.25V(55) Hirose Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LOW PROFILE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN GOLD (8) OVER NICKEL (39)
Contact Finish Termination TIN Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e2
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.25 mm 1.25 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Hirose
Contact Material NOT SPECIFIED

Compare DF13A-40DP-1.25V(29) with alternatives

Compare DF13-40DP-1.25V(55) with alternatives