DF13-40DP-1.25V(55)
vs
DF13-40DP-1.25V(59)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Hirose
Hirose
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (8) OVER NICKEL (39)
TIN
Contact Finish Termination
Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier
TIN
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
BRASS
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e2
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
1.25 mm
1.25 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
40
40
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Pbfree Code
No
Additional Feature
LOW PROFILE
Board Mounting Option
PEG
Body Breadth
0.217 inch
Body Depth
0.189 inch
Body Length
1.215 inch
Body/Shell Style
RECEPTACLE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Durability
50 Cycles
Insertion Force-Max
3.0024 N
Insulation Resistance
500000000 Ω
Insulator Color
BEIGE
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.049 inch
Mating Contact Row Spacing
0.049 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
LOCKING MECH
Number Of PCB Rows
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.9944 mm
Polarization Key
GUIDE SLOT
Rated Current (Signal)
1 A
Reference Standard
UL
Withdrawl Force-Min
.3058 N
Compare DF13-40DP-1.25V(55) with alternatives
Compare DF13-40DP-1.25V(59) with alternatives