DF13A-40DP-1.25V(20)
vs
DF13EA-40DP-1.25V(52)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
LOW PROFILE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
TIN
NOT SPECIFIED
Contact Finish Termination
TIN
Gold (Au)
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
1.25 mm
1.25 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
40
40
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
12 Weeks
Samacsys Description
Headers & Wire Housings CONN HEADER SMD 40POS 1.25MM
Samacsys Manufacturer
Hirose
Samacsys Modified On
2023-03-07 16:10:32
Category CO2 Kg
3.7
Compliance Temperature Grade
Commercial Extended: -35C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Board Mounting Option
SOLDER HOLDING POSTS
Body Breadth
0.217 inch
Body Depth
0.189 inch
Body Length
1.215 inch
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Durability
50 Cycles
Insulation Resistance
500000000 Ω
Insulator Color
BEIGE
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.049 inch
Mating Contact Row Spacing
0.049 inch
Mounting Option 1
FRICTION LOCK
Mounting Option 2
LOCKING
Number Of PCB Rows
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
6 mm
Plating Thickness
7.87u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Compare DF13A-40DP-1.25V(20) with alternatives
Compare DF13EA-40DP-1.25V(52) with alternatives